Filtered power entry module with 3 positions, rated for 250VAC and 12A. Features include a 0.27mH inductance, Faston termination, and panel/flange/screw mounting. Operating temperature range is -25°C to 85°C, with a flammability rating of UL94 V-2. Approvals include UL, CSA, ENEC, and CQC, with IP40 rating and RoHS compliance.
Schaffner FN9233B-12-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.27mH |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233B-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.