Filtered power entry module with 3 positions, rated for 250VAC and 12A. Features include panel/flange/screw mounting, Faston termination, and an operating frequency range of DC to 400Hz. This module offers UL, CSA, and ENEC approvals, a flammability rating of UL94 V-2, and an IP40 rating. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Schaffner FN9233B-12-06HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.27mH |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233B-12-06HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.