Filtered power entry module with 3 positions, rated for 6A and 250VAC. Features a 1.6mH inductance and operates from DC to 400Hz. Panel mountable with Faston termination, this module is UL94 V-2 flammability rated and IP40 protected. Approvals include UL, CSA, ENEC, and CQC, with a temperature range of -25°C to 85°C.
Schaffner FN9233B-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 1.6mH |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233B-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.