Filtered power entry module with 3 positions, rated for 250VAC and 12A. Features include 270µH inductance, panel/snap-in mounting for 1.5mm panel thickness, and quick connect termination. Approvals include UL, CSA, ENEC, and CQC, with a UL94 V-2 flammability rating. Operates from DC to 400Hz and offers IP40 protection.
Schaffner FN9233SR-12-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 270uH |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233SR-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.