Filtered power entry module with 15A current rating and 250VAC voltage rating. Features 3 positions and Faston termination. Operates from DC to 400Hz with an inductance of 0.2mH. Panel, flange, and screw mountable with IP40 rating. Approvals include UL, CSA, ENEC, and CQC, with a UL94 V-2 flammability rating. Operating temperature range is -25°C to 85°C.
Schaffner FN9233U-15-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 43.75mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 25mm |
| Inductance | 0.2mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233U-15-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.