Filtered power entry module with 3 positions, rated for 250VAC at 1A. Features 100nF capacitance, 190uA leakage current, and operates from DC to 400Hz. Panel mountable with Faston termination, this module has a UL94 V-2 flammability rating and IP40 protection. Operating temperature range is -25°C to 85°C.
Schaffner FN9244E-1-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Leakage Current | 190uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244E-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.