
Filtered power entry module with 3 positions, rated for 250VAC and 8A. Features panel mount, snap-in installation, and straight orientation with Faston termination. Operating frequency range is 0 to 400Hz, with a maximum operating temperature of 85°C and a minimum of -25°C. Approvals include UL, CSA, ENEC, and CQC, with a flammability rating of UL94 V-2 and IP40 protection. RoHS compliant.
Schaffner FN9244ES-8-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 8A |
| Current Rating | 8A |
| Depth | 66.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Length | 29.9mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244ES-8-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.