Filtered power entry module with 12A current rating and 250VAC voltage rating. Features a 3-position configuration and a single port with straight orientation. Designed for panel mounting with flanges and screw termination, this module operates from -25°C to 85°C and supports frequencies from 0 to 400Hz. Approvals include UL, CSA, and ENEC, with a UL94 V-2 flammability rating and IP40 protection. RoHS compliant.
Schaffner FN9244EU-12-06HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 66.4mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244EU-12-06HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.