Schaffner FN9255B-2-07 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | PL |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 50 to 60Hz |
| Additional Hardware | Discharge Resistor |
| Max Current Rating | 2A |
| Max Voltage Rating | 250/120 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN9255B-2-07 to view detailed technical specifications.
No datasheet is available for this part.