
Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 1A. Features integrated fuse, 100nF capacitance, and 5.3mH inductance for circuit protection. Operates across a wide temperature range of -25°C to 85°C and meets UL, CSA, IEC, and EN approvals. Designed for panel or screw mounting with solder termination, offering IP40 protection.
Schaffner FN9260-1/06 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Frequency | 400Hz |
| Fuse | Yes |
| Gender | Male |
| Height | 32mm |
| Inductance | 5.3mH |
| Length | 35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260-1/06 to view detailed technical specifications.
No datasheet is available for this part.
