Filtered power entry module with a 3-position switch, rated for 250VAC and 4A. Features 1mH inductance and 100nF capacitance for EMI filtering, with a 1MR resistance. Designed for panel mounting with flanges and screws, offering a straight, male termination via quick connect. Operates within a temperature range of -25°C to 85°C and meets UL94 V-2 flammability standards.
Schaffner FN9263-4-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Inductance | 1mH |
| Length | 46mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9263 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9263-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.