Schaffner FN9263-8-06 technical specifications.
| Capacitance | 0.1F |
| Package/Case | Module |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Inductance | 0.25mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9263 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9263-8-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.