3-position, 250VAC, 3A filtered power entry module with a single port and integrated switch. Features a 2mH inductance, 1MR resistance, and operates at 50-400Hz. Designed for panel snap-in mounting with Faston termination, suitable for panel thicknesses up to 1.5mm. Rated IP40, UL94 V-2 flammability, and a temperature range of -25°C to 85°C. RoHS compliant.
Schaffner FN9263S-3-06 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 46.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 35mm |
| Inductance | 2mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9263 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9263S-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.