Filtered power entry module with 6A current rating and 250VAC voltage rating. Features a 3-position switch, panel snap-in mounting, and Faston termination. Operates at 50-400Hz with 0.3mH inductance and 1MR resistance. Rated IP40, UL94 V-2 flammability, and operates from -25°C to 85°C. RoHS compliant.
Schaffner FN9263S-6-06 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 46.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 35mm |
| Inductance | 0.3mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9263 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9263S-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.