Schaffner FN9263S1-3-06 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9263 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9263S1-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.