Schaffner FN9280B-4-100 technical specifications.
| Package/Case | 100 |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 76.8mm |
| Inductance | 1.7mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Termination | Spring Clamp |
| Voltage Rating (AC) | 250V |
| Weight | 3.703766oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9280B-4-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.