
Filtered power entry module with a 3-position configuration, rated for 250VAC and 10A. Features include a switch, fuse holder, and a single port. Designed for panel mounting with snap-in installation, accommodating panel thicknesses up to 2.5mm. Operating temperature range is -25°C to 85°C, with a flammability rating of UL94 V-2. This RoHS compliant component offers IP40 protection and an inductance of 4.4mH.
Schaffner FN9289-2-100 technical specifications.
| Package/Case | 100 |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Height | 51.8mm |
| Inductance | 4.4mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9280 |
| Voltage Rating (AC) | 250V |
| Weight | 3.597944oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9289-2-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.