Filtered power entry module featuring a 3-position switch and fuse holder, rated for 250VAC and 10A. This module offers panel mounting with flanges and screw options, a single port with terminal block termination, and a 1.7mH inductance. Operating temperature range is -25°C to 85°C, with a flammability rating of UL94 V-2 and IP40 protection. Lead-free and RoHS compliant.
Schaffner FN9290-4-100 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 76.8mm |
| Inductance | 1.7mH |
| Lead Free | Lead Free |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN9290 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| Weight | 5.220546oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9290-4-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.