Schaffner FN9675-16-03 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 126mm |
| Height | 57mm |
| Inductance | 10.2mH |
| Length | 105mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 9675 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9675-16-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.