
Chassis mount EMI/RFI filter rated for 3A and 250V AC. Features 18mH inductance and 680nF capacitance, operating from 0 to 400Hz. Includes UL, CSA, and ENEC approvals, with a leakage current of 410uA. Designed for chassis mounting with quick connect terminations, operating between -25°C and 100°C. RoHS compliant.
Schaffner FN9675-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 680nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 85mm |
| Frequency | 60Hz |
| Height | 40.3mm |
| Inductance | 18mH |
| Leakage Current | 410uA |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9675 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9675-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
