Schaffner FN9675-6-06 technical specifications.
| Capacitance | 680nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 85mm |
| Height | 54mm |
| Inductance | 3mH |
| Length | 85mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9675 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9675-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.