Schaffner IT235 technical specifications.
| Depth | 13.7mm |
| Inductance | 3mH |
| Length | 22.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | IT |
| Termination | Through Hole |
| Weight | 0.458562oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
