Schaffner IT247 technical specifications.
| Inductance | 7mH |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tray |
| Primary Inductance | 7mH |
| Series | IT |
| Termination | Through Hole |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
