Schaffner IT312 technical specifications.
| Frequency | 40kHz |
| Height | 25mm |
| Inductance | 21mH |
| Length | 25.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IT |
| Termination | Through Hole |
| Turns Ratio | 1:1.1 |
| Weight | 0.85oz |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IT312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.