The RD6127-10-9M0 is a general purpose inductor from Schaffner with a nominal inductance of 9uH and a maximum rated current of 10A. It has a tolerance of 50% and is designed for use as an RF inductor. The inductor is shielded and has a DC resistance of 0.0259 ohms. It is suitable for use in applications where a high level of inductance is required, such as in power and signal line applications. The inductor is available in a radial through hole package and has a maximum operating temperature of 110 degrees Celsius.
Schaffner RD6127-10-9M0 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Tolerance | 50 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 9000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0259 |
| Rated Current-Max | 10 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner RD6127-10-9M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.