Schaffner RD6137-6-7M5 technical specifications.
| Current Rating | 6A |
| Diameter | 60.5mm |
| Height | 1.398inch |
| Inductance | 7500uH |
| Length | 2.362inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD6137-6-7M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.