General purpose fixed inductor with 2.8mH inductance and 25A DC current rating. Features a 50% tolerance, 6.4mR DC resistance, and operates within a -25°C to 110°C temperature range. This unshielded, through-hole component has radial terminations and a 600V AC voltage rating.
Schaffner RD7127-25-2M8 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| DC Current | 25A |
| DC Resistance (DCR) | 6.4mR |
| Depth | 70.5mm |
| Diameter | 70.5mm |
| Height | 40.5mm |
| Inductance | 2.8mH |
| Lead/Base Style | Pin |
| Length | 2.756inch |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 110°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD7127-25-2M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.