General purpose inductor with 2.8mH inductance and 16A current rating. Features 3 elements, 10.7mR DC resistance, and 50% tolerance. Operates from -25°C to 110°C with 600V AC and 850V DC voltage ratings. Through-hole mounting with radial pin termination. RoHS compliant.
Schaffner RD7137-16-2M8 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 10.7mR |
| Depth | 70.5mm |
| Diameter | 70mm |
| Height | 40mm |
| Inductance | 2.8mH |
| Lead Diameter | 1.8mm |
| Lead/Base Style | Pin |
| Length | 70.5mm |
| Max Current Rating | 16A |
| Max DC Current | 16A |
| Max Operating Temperature | 110°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD7137-16-2M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.