General purpose fixed inductor with 500µH inductance and 50% tolerance. Features a 36A DC current rating and 2.75mΩ DC resistance. Operates within a -25°C to 110°C temperature range, with 600V AC and 850V DC voltage ratings. Through-hole, wire mount with radial termination and pin lead style. Unshielded construction, RoHS compliant.
Schaffner RD7137-36-0M5 technical specifications.
| DC Current | 36A |
| DC Resistance (DCR) | 2.75mR |
| Depth | 70.5mm |
| Diameter | 70.5mm |
| Height | 40.5mm |
| Inductance | 500uH |
| Lead/Base Style | Pin |
| Length | 70.5mm |
| Max Current Rating | 36A |
| Max DC Current | 36A |
| Max Operating Temperature | 110°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD7137-36-0M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.