Schaffner RD8137-64-0M5 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Number of Functions | 3 |
| Tolerance | 50 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.00135 |
| Rated Current-Max | 64 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner RD8137-64-0M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.