
Two-line power line filter with 1.1mH inductance and 2A current rating. Features 70mR DC resistance, 250V AC voltage rating, and operates from -40°C to 125°C. Through-hole, radial mounting with pin termination. UL94 V-0 flammability rating and RoHS compliant.
Schaffner RN102-2-02 technical specifications.
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 70mR |
| Depth | 14.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 9.3mm |
| Inductance | 1.1mH |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 14.3mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN102-2-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
