
General purpose power line filter featuring 15mH inductance with a 50% tolerance. This two-line, unshielded filter offers a 1A current rating and 250V AC/DC voltage rating. Designed for through-hole mounting with radial terminations, it operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The component has a DC resistance of 375mR and is RoHS compliant.
Schaffner RN114-1-02 technical specifications.
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 375mR |
| Depth | 21.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.2mm |
| Inductance | 15mH |
| Length | 22.8mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 375MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN114-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.