
Schaffner RN114-4-02 technical specifications.
| DC Current | 4A |
| DC Resistance (DCR) | 35mR |
| Depth | 21.8mm |
| Inductance | 1.5mH |
| Length | 22.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RN |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN114-4-02 to view detailed technical specifications.
No datasheet is available for this part.