Schaffner RN142-0.5-02 technical specifications.
| Approvals | VDE, UR |
| Height | 0.787inch |
| Length | 1.303inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN142-0.5-02 to view detailed technical specifications.
No datasheet is available for this part.