Power and signal line common mode choke featuring 27mH inductance with a tolerance of -30% to 50% at 10kHz. Rated for 1.4A maximum DC current, this through-hole component offers a DC resistance of 500mR. Operating across a temperature range of -40°C to 125°C, it has a voltage rating of 250V AC. The unshielded, radial termination design includes two lines and a pin lead style.
Schaffner RN142-1.4-02 technical specifications.
| Current | 1.4A |
| DC Resistance (DCR) | 500mR |
| Depth | 32.8mm |
| Height | 0.787inch |
| Inductance | 27mH |
| Lead/Base Style | Pin |
| Length | 1.303inch |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN142-1.4-02 to view detailed technical specifications.
No datasheet is available for this part.