Power and signal line common mode choke featuring 6.8mH inductance with a ±50% tolerance. Rated for 2A maximum DC current and 250V AC voltage. This through-hole component offers 190mΩ DC resistance and operates across a -40°C to 125°C temperature range. Approvals include VDE and UR, with radial pin termination and unshielded construction.
Schaffner RN142-2-02 technical specifications.
| Approvals | VDE, UR |
| Current | 2A |
| DC Resistance (DCR) | 190mR |
| Depth | 32.8mm |
| Height | 20mm |
| Inductance | 6.8mH |
| Lead/Base Style | Pin |
| Length | 33.4mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN142-2-02 to view detailed technical specifications.
No datasheet is available for this part.