Dual common mode choke with 3.3mH inductance per line, rated for 4A maximum DC current. Features a low DC resistance of 66mΩ at a test frequency of 10kHz. Designed for through-hole mounting with radial termination and a voltage rating of 250V AC. Operating temperature range spans from -40°C to 125°C. Approvals include VDE and UR, with RoHS compliance.
Schaffner RN142-4-02 technical specifications.
| Approvals | VDE, UR |
| Current | 4A |
| DC Resistance (DCR) | 66mR |
| Depth | 32.8mm |
| Height | 0.787inch |
| Inductance | 3.3mH |
| Lead/Base Style | Pin |
| Length | 1.303inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN142-4-02 to view detailed technical specifications.
No datasheet is available for this part.