Dual common mode choke with 3.9mH inductance and 4A current rating. Features 58mΩ DC resistance and a 1kHz self-resonant frequency. Operates from -40°C to 125°C with a 250V AC voltage rating. Designed for through-hole mounting with radial termination and a 30mm lead pitch.
Schaffner RN143-4-02 technical specifications.
| Current | 4A |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 58mR |
| Depth | 32.8mm |
| Height | 0.787inch |
| Inductance | 3.9mH |
| Lead Pitch | 30mm |
| Length | 33.4mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 58mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN143-4-02 to view detailed technical specifications.
No datasheet is available for this part.