
Power and signal line common mode choke featuring 1.8mH inductance per path and a 6A current rating. This through-hole mounted component offers a low DC resistance of 20mR and operates across a wide temperature range from -40°C to 125°C. With a 250V AC voltage rating and two lines, it is designed for efficient noise suppression.
Schaffner RN143-6-02 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 20mR |
| Depth | 32.8mm |
| Height | 0.787inch |
| Inductance | 1.8mH |
| Lead/Base Style | Pin |
| Length | 33.4mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 20mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 33.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN143-6-02 to view detailed technical specifications.
No datasheet is available for this part.