
The RN214-0.5-02-56 is a common mode choke with a current rating of 500mA and inductance of 39mH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is packaged in a through hole configuration and is available in quantities of 25. It is packaged in a rail/tube format and is unshielded.
Schaffner RN214-0.5-02-56 technical specifications.
| Current Rating | 500mA |
| Height | 25mm |
| Inductance | 39mH |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN214-0.5-02-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.