
Radial common mode choke with 1.5mH inductance and 4A current rating. Features 2 lines, 35mR DC resistance, and a 10mm lead pitch. Operates from -40°C to 125°C with a 250V AC voltage rating. Through-hole mounting with UL94 V-0 flammability. RoHS compliant.
Schaffner RN214-4-02 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 35mR |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Inductance | 1.5mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 23.3mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 35mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN214-4-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
