
General purpose power line filter featuring 6.8mH inductance with a 50% tolerance, designed for two lines. This through-hole component offers a 2A current rating and a maximum operating temperature of 125°C. It has a DC resistance of 147mR and a voltage rating of 250V AC. The filter meets UL94 V-0 flammability standards and is RoHS compliant.
Schaffner RN222-2-02 technical specifications.
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 147mR |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 29.3mm |
| Inductance | 6.8mH |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 147mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN222-2-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.