
Radial common mode choke designed for power and signal lines. Features 4.5mH inductance at 10kHz test frequency with a 50% tolerance. Rated for 3A DC current and 250V AC, with a maximum operating temperature of 125°C. Through-hole mounting with a 12.5mm lead pitch and 0.8mm lead diameter. UL94 V-0 flammability rating and RoHS compliant.
Schaffner RN222-3-02 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 80mR |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.165inch |
| Inductance | 4.5mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 80mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN222-3-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
