Current compensated choke with 33mH inductance and 1A current rating. Features 810mR DC resistance, 250V AC voltage rating, and operates from -40°C to 125°C. This through-hole, radial component has a 12.5mm lead pitch and is RoHS compliant.
Schaffner RN242-1-02 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 810mR |
| Depth | 18.3mm |
| Height | 34.3mm |
| Inductance | 33mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 810MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN242-1-02 to view detailed technical specifications.
No datasheet is available for this part.