Dual common mode choke, 3.3mH inductance, 4A current rating, 66mΩ DC resistance, and 250V AC voltage rating. Features a 12.5mm lead pitch, 0.8mm lead diameter, and through-hole radial mounting. Operates from -40°C to 125°C with UL94 V-0 flammability. RoHS compliant.
Schaffner RN242-4-02 technical specifications.
| Current | 4A |
| Current Rating | 4A |
| DC Resistance (DCR) | 66mR |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.362inch |
| Inductance | 3.3mH |
| Inductance Tolerance | -30% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 1.22inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 66mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Test Voltage | 1.5kV |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN242-4-02 to view detailed technical specifications.
No datasheet is available for this part.