Schaffner RS 612-4-02 technical specifications.
| Type | Differential Mode Choke |
| Technology | Wirewound |
| Inductance | 3uH |
| Tolerance | -30% to 50% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4(Typ)A |
| Max DC Resistance | 0.01(Typ)Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Lead Style | Pin |
| Product Length | 18.3mm |
| Product Depth | 12.8mm |
| Height | 20.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner RS 612-4-02 to view detailed technical specifications.
No datasheet is available for this part.