
Surface mount power inductor with 8mH inductance and 4A current rating. Features a 250V AC voltage rating, 125°C maximum operating temperature, and UL94 V-0 flammability. This unshielded inductor has radial termination and a 22MHz self-resonant frequency.
Schaffner RS614-4-02 technical specifications.
| Current Rating | 4A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Inductance | 8mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 15.5mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | RS |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RS614-4-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
