Schaltbau C195 S/ 72EV technical specifications.
| DC Coil Voltage | 72V |
| Contact Arrangement | SPST-NO|SPDT |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schaltbau C195 S/ 72EV to view detailed technical specifications.
No datasheet is available for this part.