
Schmartboard 710-0005-01 technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Series | Propeller™ |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 710-0005-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.