Schmersal AES1235(24VDC) technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AES1235(24VDC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
